PLS-041B-3-PP | PIC GmbH
Liquid level sensor, contact form B, 10 W/VA, 1 A, Ø 24 mm, PP, PLS-041B-3-PP
Unit Price (€ / pc.)
11.8048 € *
Available: 3 pcs.
Leadtime: 14 Weeks **
Total Price:
11.80 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8048 €
10 pcs.
10.3887 €
50 pcs.
9.6747 €
150 pcs.
9.2582 €
500 pcs.
8.7703 €
*incl. VAT plus shipping costs
**Subject to prior sale
Level sensor, PLS-041B-3-PP, PIC GmbH
Power level sensor
FEATURES
- Polypropylene housing
- Suitable for food contact
- Covers a wide range of applications
Technical Data
- Switching voltage (DC): 200 V
- Housing material: PP
- Flow range: 0.7
- Switching voltage (AC): 140 V
Technical specifications
Version | Kontaktform B, 10 W/VA, 1 A | |
diameter | 24 mm | |
Shell Material | PP | |
Product type | Füllstandsensor | |
Switching Voltage (AC) | 140 V | |
Switching Voltage (DC) | 200 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |