PLS-080A-3-VA | PIC GmbH
Liquid level sensor, contact form A, 10 W/VA, 1 A, Ø 28.2 mm, stainless steel, PLS-080A-3-VA
Unit Price (€ / pc.)
24.0023 € *
Standard delivery time from the manufacturer is: 14 Weeks
Level sensor, PLS-080A-3-VA, PIC GmbH
Stainless steel level sensor
FEATURES
- Stainless steel housing
- Rugged and durable
- Extended temperature range
Technical Data
- Switching voltage (DC): 200 V
- Housing material: Stainless steel
- Flow range: 0.7
- Switching voltage (AC): 140 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | liquid level sensor | |
| Version | contact form A, 10 W/VA, 1 A | |
| Shell Material | stainless steel | |
| Switching Voltage (DC) | 200 V | |
| Switching Voltage (AC) | 140 V | |
| diameter | 28.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |