PLS-080B-6-VA | PIC GmbH

Liquid level sensor, contact form B, 50 W/VA, 1.5 A, Ø 28.2 mm, stainless steel, PLS-080B-6-VA

Order No.: 30G4753
EAN: 4099889456837
MPN:
PLS-080B-6-VA
Series: Levelsensor
PLS-080B-6-VA PIC GmbH Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
21.0511 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
5,262.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
21.0511 €

Level sensor, PLS-080B-6-VA, PIC GmbH

Stainless steel level sensor

FEATURES

  • Stainless steel housing
  • Rugged and durable
  • Extended temperature range

Technical Data

  • Switching voltage (DC): 200 V
  • Housing material: Stainless steel
  • Flow range: 0.7
  • Switching voltage (AC): 140 V
Technical specifications
Filter Property Value
Product type liquid level sensor
Version contact form B, 50 W/VA, 1.5 A
Shell Material stainless steel
Switching Voltage (DC) 200 V
Switching Voltage (AC) 140 V
diameter 28.2 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85365080
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes