MS-104-3-1 | PIC GmbH
Reed switche, PA, THT, 1 Form A (N/O), 10 W, 150 V (DC), 0.5 A, MS-104-3-1
Order No.: 30G4774
EAN: 4099889449242
MPN:
MS-104-3-1
Unit Price (€ / pc.)
2.8322 € *
Available: 847 pcs.
Leadtime: 14 Weeks **
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
25 pcs.
2.4038 €
100 pcs.
2.2253 €
250 pcs.
2.1063 €
1500 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reedsensor, MS-104-3-1, PIC GmbH
Reedsensor with a length of 11.4 mm, switching current 0.5 A, breaking capacity 10 W
Technical specifications
Connection | Leiterplattenstift | |
Version | PA | |
Length | 11.4 mm | |
Assembly | THT | |
Product type | Reedsensor | |
Latching switching function | 1 Schließer | |
Breaking capacity | 10 W | |
Switching Voltage (AC) | 120 V | |
Switching Voltage (DC) | 150 V | |
switching current | 0.5 A | |
Contact resistance | 200 mΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
MSL | MSL 1 |
Original Packaging | Karton mit 1.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |