MS-106-3-1 | PIC GmbH

Reed switche, PA, THT, 1 Form A (N/O), 10 W, 180 V (DC), 0.7 A, MS-106-3-1

Order No.: 30G4776
EAN: 4099889449266
MPN:
MS-106-3-1
MS-106-3-1 PIC GmbH Proximity Switches, Reed switches Image 1
MS-106-3-1 PIC GmbH Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1,237.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.2376 €

Reed sensor, MS-106-3-1, PIC GmbH

The MS-106-3-1 is a miniature reed sensor featuring a 15.24 mm pitch (Form A) designed for through-hole PCB assembly.

Features

  • Compact size
  • Mechanical protected switch

Applications

  • Position control
  • Non touch switching
Technical specifications
Connection Leiterplattenstift
Version PA
Length 17 mm
Assembly THT
Product type Reedsensor
Latching switching function 1 Schließer
Breaking capacity 10 W
Switching Voltage (AC) 130 V
Switching Voltage (DC) 180 V
switching current 0.7 A
Contact resistance 150 mΩ
Logistics
Country of origin CN
Customs tariff number 85365080
MSL MSL 1
Original Packaging Karton mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes