MS-107-3-2 | PIC GmbH
Reed switche, PA, THT, 1 Form A (N/O), 10 W, 180 V (DC), 0.7 A, MS-107-3-2
Order No.: 30G4777
EAN: 4099889449273
MPN:
MS-107-3-2
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Reed sensor, MS-107-3-2, PIC GmbH
The MS-107-3-2 is a miniature reed sensor featuring a 17.78 mm pitch (Form A) designed for through-hole PCB assembly.
Features
- Mechanical protected switch
Applications
- Position control
- Non touch switching
Technical specifications
Connection | Leiterplattenstift | |
Version | PA | |
Length | 19.7 mm | |
Assembly | THT | |
Product type | Reedsensor | |
Latching switching function | 1 Schließer | |
Breaking capacity | 10 W | |
Switching Voltage (AC) | 130 V | |
Switching Voltage (DC) | 180 V | |
switching current | 0.7 A | |
Contact resistance | 150 mΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
MSL | MSL 1 |
Original Packaging | Karton mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |