MS-108-5-3 | PIC GmbH
Reed switche, THT, 1 Form A (N/O), 10 W, 200 V (DC), 0.3 A, MS-108-5-3
Order No.: 30G4780
EAN: 4099889449303
MPN:
MS-108-5-3
Unit Price (€ / pc.)
1.428 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Reed sensor, MS-108-5-3, PIC GmbH
The MS-108-5-3 is a mains voltage reed sensor with 20.32 mm pitch (Form A) designed for through-hole PCB assembly.
Features
- Mechanical protected switch
Applications
- Position control
- Non touch switching
Technical specifications
Connection | Leiterplattenstift | |
Length | 22.3 mm | |
Assembly | THT | |
Product type | Reedsensor | |
Latching switching function | 1 Schließer | |
Breaking capacity | 10 W | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 200 V | |
switching current | 0.3 A | |
Contact resistance | 100 mΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
MSL | MSL 1 |
Original Packaging | Karton mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |