MS-110X | PIC GmbH
Reed switche, PA, THT, 1 Form A (N/O), 5 W, 140 V (DC), 0.5 A, MS-110X
Order No.: 30G4781
EAN: 4099889449310
MPN:
MS-110X
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Reedsensor, MS-110X, PIC GmbH
Reedsensor with a length of 28.5 mm, switching current 0.5 A, breaking capacity 5 W
Technical specifications
Connection | Leiterplattenstift | |
Version | PA | |
Length | 28.5 mm | |
Assembly | THT | |
Product type | Reedsensor | |
Latching switching function | 1 Schließer | |
Breaking capacity | 5 W | |
Switching Voltage (AC) | 120 V | |
Switching Voltage (DC) | 140 V | |
switching current | 0.5 A | |
Contact resistance | 150 mΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
MSL | MSL 1 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |