MS-209-3-1-0300 | PIC GmbH
Reed switche, magnet, 1 Form A (N/O), 10 W, 150 V (DC), 0.5 A, MS-209-3-1-0300
Order No.: 30G4756
EAN: 4099889449068
MPN:
MS-209-3-1-0300
Unit Price (€ / pc.)
4.1888 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Reedsensor, MS-209-3-1-0300, PIC GmbH
Reedsensor with a diameter of 3 mm, length 10 mm, switching current 0.5 A
Technical specifications
Connection | Litzen | |
Version | Magnet | |
diameter | 3 mm | |
Length | 10 mm | |
Product type | Reedsensor | |
Latching switching function | 1 Schließer | |
Breaking capacity | 10 W | |
Switching Voltage (AC) | 120 V | |
Switching Voltage (DC) | 150 V | |
switching current | 0.5 A | |
Contact resistance | 300 mΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |