MS-213-3-1-0500 | PIC GmbH
Reed switche, ABS, 1 Form A (N/O), 10 W, 180 V (DC), 0.7 A, MS-213-3-1-0500
Order No.: 30G4759
EAN: 4099889449099
MPN:
MS-213-3-1-0500
Unit Price (€ / pc.)
4.0103 € *
Available: 443 pcs.
Leadtime: 14 Weeks **
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
10 pcs.
3.5343 €
100 pcs.
3.0940 €
250 pcs.
2.9869 €
1000 pcs.
2.7846 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reedsensor, MS-213-3-1-0500, PIC GmbH
Reedsensor with a diameter of 3.8 mm, length 18 mm, switching current 0.7 A
Technical specifications
Connection | Kabelanschluss | |
Version | ABS | |
diameter | 3.8 mm | |
Length | 18 mm | |
Product type | Reedsensor | |
Latching switching function | 1 Schließer | |
Breaking capacity | 10 W | |
Switching Voltage (AC) | 130 V | |
Switching Voltage (DC) | 180 V | |
switching current | 0.7 A | |
Contact resistance | 300 mΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |