MS-214-3-10500 | PIC GmbH
Reed switche, 1 Form A (N/O), 10 W, 180 V (DC), 0.7 A, MS-214-3-10500
Order No.: 30G4760
EAN: 4099889449105
MPN:
MS-214-3-10500
Unit Price (€ / pc.)
2.0111 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Reed sensor, MS-214-3-10500, PIC GmbH
The MS-214-3-10500 is a small size ultraminiature reed sensor with different magnetic sensitivity ranges.
Applications
- Position control
- Non touch switching
Technical specifications
Connection | Litzen | |
diameter | 3.8 mm | |
Length | 25.2 mm | |
Product type | Reedsensor | |
Latching switching function | 1 Schließer | |
Breaking capacity | 10 W | |
Switching Voltage (AC) | 130 V | |
Switching Voltage (DC) | 180 V | |
switching current | 0.7 A | |
Contact resistance | 300 mΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |