MS-215-4-1-0500 | PIC GmbH
Reed switche, ABS, 1 Form C (NO/NC), 5 W, 175 V (DC), 0.25 A, MS-215-4-1-0500
Order No.: 30G4762
EAN: 4099889449129
MPN:
MS-215-4-1-0500
Unit Price (€ / pc.)
4.2126 € *
Available: 148 pcs.
Leadtime: 14 Weeks **
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
10 pcs.
3.7128 €
100 pcs.
3.2606 €
250 pcs.
3.1297 €
1000 pcs.
2.9274 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reedsensor, MS-215-4-1-0500, PIC GmbH
Reedsensor with a diameter of 6 mm, length 25.7 mm, switching current 0.25 A
Technical specifications
Connection | Litzen | |
Version | ABS | |
diameter | 6 mm | |
Length | 25.7 mm | |
Product type | Reedsensor | |
Latching switching function | 1 Wechsler | |
Breaking capacity | 5 W | |
Switching Voltage (AC) | 120 V | |
Switching Voltage (DC) | 175 V | |
switching current | 0.25 A | |
Contact resistance | 200 mΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |