MS-216-4-1-0500 | PIC GmbH
Reed switche, magnet, 1 Form C (NO/NC), 5 W, 175 V (DC), 0.25 A, MS-216-4-1-0500
Order No.: 30G4766
EAN: 4099889449167
MPN:
MS-216-4-1-0500
Unit Price (€ / pc.)
2.8441 € *
Available: 380 pcs.
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8441 €
10 pcs.
2.4871 €
100 pcs.
2.1896 €
250 pcs.
2.1063 €
1000 pcs.
1.9754 €
*incl. VAT plus shipping costs
Subject to prior sale
Reedsensor, MS-216-4-1-0500, PIC GmbH
Reedsensor with a diameter of 5.6 mm, length 25.2 mm, switching current 0.25 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reed sensor | |
| Version | magnet | |
| Latching switching function | 1 Form C (NO/NC) | |
| Breaking capacity | 5 W | |
| Switching Voltage (DC) | 175 V | |
| Switching Voltage (AC) | 120 V | |
| switching current | 0.25 A | |
| Contact resistance | 200 mΩ | |
| Connection | stranded wires | |
| diameter | 5.6 mm | |
| Length | 25.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |