MS-217-7-2-0500 | PIC GmbH

Reed switche, magnet, 1 Form B (N/C), 5 W, 175 V (DC), 0.25 A, MS-217-7-2-0500

Order No.: 30G4773
EAN: 4099889449235
MPN:
MS-217-7-2-0500
MS-217-7-2-0500 PIC GmbH Proximity Switches, Reed switches Image 1
MS-217-7-2-0500 PIC GmbH Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
2.4395 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1,219.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
2.4395 €

Reed sensor, MS-217-7-2-0500, PIC GmbH

The MS-217-7-2-0500 is a normally closed reed sensor (form b) with different magnetic sensitivity ranges.

Features

  • None pole-oriented actuation

Applications

  • Position control
  • Non touch switching
Technical specifications
Connection Litzen
Version Magnet
diameter 6 mm
Length 40.1 mm
Product type Reedsensor
Latching switching function 1 Öffner
Breaking capacity 5 W
Switching Voltage (AC) 120 V
Switching Voltage (DC) 175 V
switching current 0.25 A
Contact resistance 200 mΩ
Logistics
Country of origin CN
Customs tariff number 85365080
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes