MS-2210M-6-4-0500 | PIC GmbH

Reed switche, brass, built-in mounting M10, 1 Form A (N/O), 50 W, 200 V (DC), 1.5 A, MS-2210M-6-4-0500

Order No.: 30G4723
EAN: 4099889449013
MPN:
MS-2210M-6-4-0500
MS-2210M-6-4-0500 PIC GmbH Proximity Switches, Reed switches Image 1
MS-2210M-6-4-0500 PIC GmbH Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
7.1638 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1,790.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
7.1638 €

Reed sensor, MS-2210M-6-4-0500, PIC GmbH

The MS-2210M-6-4-0500 is a power reed sensor that features a durable metal casing with an M10 thread, an adjustable switching point, and different magnetic sensitivity ranges.

Features

  • Mechanical protected switch

Applications

  • Position control
  • Non touch switching
Technical specifications
Connection Litzen
Version Messing
diameter 10 mm
Length 38 mm
Assembly Einbaumontage M10
Product type Reedsensor
Latching switching function 1 Schließer
Breaking capacity 50 W
Switching Voltage (AC) 250 V
Switching Voltage (DC) 200 V
switching current 1.5 A
Contact resistance 300 mΩ
Logistics
Country of origin CN
Customs tariff number 85365080
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes