MS-225-3-1-0500 | PIC GmbH
Reed switche, brass, built-in mounting M5, 1 Form A (N/O), 10 W, 180 V (DC), 0.7 A, MS-225-3-1-0500
Order No.: 30G4714
EAN: 4099889448924
MPN:
MS-225-3-1-0500
Unit Price (€ / pc.)
4.9147 € *
Available: 278 pcs.
Leadtime: 14 Weeks **
Total Price:
4.91 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9147 €
10 pcs.
4.3078 €
100 pcs.
3.7961 €
250 pcs.
3.6414 €
1000 pcs.
3.4034 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reedsensor, MS-225-3-1-0500, PIC GmbH
Reedsensor with a diameter of 4.7 mm, length 24.9 mm, switching current 0.7 A
Technical specifications
Connection | Litzen | |
Version | Messing | |
diameter | 4.7 mm | |
Length | 24.9 mm | |
Assembly | Einbaumontage M5 | |
Product type | Reedsensor | |
Latching switching function | 1 Schließer | |
Breaking capacity | 10 W | |
Switching Voltage (AC) | 130 V | |
Switching Voltage (DC) | 180 V | |
switching current | 0.7 A | |
Contact resistance | 150 mΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |