MS-228-6-3-0500 | PIC GmbH
Reed switche, built-in mounting M8, 1 Form A (N/O), 50 W, 200 V (DC), 1.5 A, MS-228-6-3-0500
Order No.: 30G4718
EAN: 4099889448962
MPN:
MS-228-6-3-0500
Unit Price (€ / pc.)
3.8556 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8556 €
250 pcs.
3.5700 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reedsensor, MS-228-6-3-0500, PIC GmbH
Reedsensor with a diameter of 7.7 mm, length 38 mm, switching current 1.5 A
Technical specifications
Connection | Litzen | |
diameter | 7.7 mm | |
Length | 38 mm | |
Assembly | Einbaumontage M8 | |
Product type | Reedsensor | |
Latching switching function | 1 Schließer | |
Breaking capacity | 50 W | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 200 V | |
switching current | 1.5 A | |
Contact resistance | 200 mΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |