MS-228M-3-1-0500 | PIC GmbH
Reed switche, magnet, built-in mounting M8, 1 Form A (N/O), 10 W, 200 V (DC), 1 A, MS-228M-3-1-0500
Order No.: 30G4720
EAN: 4099889448986
MPN:
MS-228M-3-1-0500
Unit Price (€ / pc.)
5.0813 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Reed sensor, MS-228M-3-1-0500, PIC GmbH
The MS-228M-3-1-0500 is a standard reed sensor that features a durable metal casing with an M8 thread, an adjustable switching point, and different magnetic sensitivity ranges.
Features
- Mechanical protected switch
Applications
- Position control
- Non touch switching
Technical specifications
Connection | Litzen | |
Version | Magnet | |
diameter | 8 mm | |
Length | 38 mm | |
Assembly | Einbaumontage M8 | |
Product type | Reedsensor | |
Latching switching function | 1 Schließer | |
Breaking capacity | 10 W | |
Switching Voltage (AC) | 140 V | |
Switching Voltage (DC) | 200 V | |
switching current | 1 A | |
Contact resistance | 300 mΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |