MS-324-4-1-0500 | PIC GmbH
Reed switche, 1 Form C (NO/NC), 5 W, 175 V (DC), 0.25 A, MS-324-4-1-0500
Order No.: 30G4702
EAN: 4099889448801
MPN:
MS-324-4-1-0500
Unit Price (€ / pc.)
4.4625 € *
Available: 481 pcs.
Leadtime: 14 Weeks **
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4625 €
10 pcs.
3.9270 €
100 pcs.
3.4510 €
250 pcs.
3.2963 €
1000 pcs.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reedsensor, MS-324-4-1-0500, PIC GmbH
Reedsensor with a length of 23 mm, switching current 0.25 A, breaking capacity 5 W
Technical specifications
Connection | Kabelanschluss | |
Length | 23 mm | |
Product type | Reedsensor | |
Latching switching function | 1 Wechsler | |
Breaking capacity | 5 W | |
Switching Voltage (AC) | 120 V | |
Switching Voltage (DC) | 175 V | |
switching current | 0.25 A | |
Contact resistance | 200 mΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |