MS-324-7-1-0500 | PIC GmbH

Reed switche, 1 Form B (N/C), 5 W, 175 V (DC), 0.25 A, MS-324-7-1-0500

Order No.: 30G4704
EAN: 4099889448825
MPN:
MS-324-7-1-0500
MS-324-7-1-0500 PIC GmbH Proximity Switches, Reed switches Image 1
MS-324-7-1-0500 PIC GmbH Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
5.7953 € *
Available: 33 pcs.
Leadtime: 14 Weeks **
Total Price:
5.80 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7953 €
10 pcs.
5.1051 €
100 pcs.
4.4744 €
250 pcs.
4.2959 €
1000 pcs.
4.0341 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reedsensor, MS-324-7-1-0500, PIC GmbH

Reedsensor with a length of 23 mm, switching current 0.25 A, breaking capacity 5 W

Technical specifications
Connection Kabelanschluss
Length 23 mm
Product type Reedsensor
Latching switching function 1 Öffner
Breaking capacity 5 W
Switching Voltage (AC) 120 V
Switching Voltage (DC) 175 V
switching current 0.25 A
Contact resistance 200 mΩ
Logistics
Country of origin CN
Customs tariff number 85365080
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes