MS-328-3-1-0500 | PIC GmbH
Reed switche, magnet, 1 Form A (N/O), 10 W, 200 V (DC), 1 A, MS-328-3-1-0500
Order No.: 30G4705
EAN: 4099889448832
MPN:
MS-328-3-1-0500
Unit Price (€ / pc.)
4.0698 € *
Available: 592 pcs.
Leadtime: 14 Weeks **
Total Price:
4.07 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0698 €
10 pcs.
3.5700 €
100 pcs.
3.1297 €
250 pcs.
3.0226 €
1000 pcs.
2.8203 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reedsensor, MS-328-3-1-0500, PIC GmbH
Reedsensor with a length of 28.5 mm, switching current 1 A, breaking capacity 10 W
Technical specifications
Connection | Kabelanschluss | |
Version | Magnet | |
Length | 28.5 mm | |
Product type | Reedsensor | |
Latching switching function | 1 Schließer | |
Breaking capacity | 10 W | |
Switching Voltage (AC) | 140 V | |
Switching Voltage (DC) | 200 V | |
switching current | 1 A | |
Contact resistance | 150 mΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |