MS-328-7-2-0500 | PIC GmbH
Reed switche, magnet, 1 Form B (N/C), 10 W, 175 V (DC), 1 A, MS-328-7-2-0500
Order No.: 30G4709
EAN: 4099889448870
MPN:
MS-328-7-2-0500
Unit Price (€ / pc.)
2.8917 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Reed sensor, MS-328-7-2-0500, PIC GmbH
The MS-328-7-2-0500 is a normally closed standard flatpack (Form B) with an adjustable switching point and different magnetic sensitivity ranges.
Applications
- Position control
- Non touch switching
Technical specifications
Connection | Kabelanschluss | |
Version | Magnet | |
Length | 28.5 mm | |
Product type | Reedsensor | |
Latching switching function | 1 Öffner | |
Breaking capacity | 10 W | |
Switching Voltage (AC) | 120 V | |
Switching Voltage (DC) | 175 V | |
switching current | 1 A | |
Contact resistance | 200 mΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |