MS-332-6-4-0500 | PIC GmbH

Reed switche, ABS, 1 Form A (N/O), 5 W, 200 V (DC), 0.25 A, MS-332-6-4-0500

Order No.: 30G4712
EAN: 4099889448900
MPN:
MS-332-6-4-0500
MS-332-6-4-0500 PIC GmbH Proximity Switches, Reed switches Image 1
MS-332-6-4-0500 PIC GmbH Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
2.4395 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1,219.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
2.4395 €

Reed sensor, MS-332-6-4-0500, PIC GmbH

The MS-332-6-4-0500 is a standard power reed sensor with an adjustable switching point and different magnetic sensitivity ranges.

Applications

  • Position control
  • Non touch switching
Technical specifications
Connection Kabelanschluss
Version ABS
Length 32 mm
Product type Reedsensor
Latching switching function 1 Schließer
Breaking capacity 5 W
Switching Voltage (AC) 250 V
Switching Voltage (DC) 200 V
switching current 0.25 A
Contact resistance 200 mΩ
Logistics
Country of origin CN
Customs tariff number 85365080
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes