4030 | Pica-Marker
Replacement refills, graphite for all surfaces, 4030
Order No.: 13L3444
EAN: 4260056150289
MPN:
4030
Pica DRY Minen-Set Graphit
Unit Price (€ / pck.)
10.9123 € *
Available: 14 pck.
Leadtime: On Request **
Total Price:
10.91 € *
Price list
Quantity
Price per unit*
1 pck.
10.9123 €
10 pck.
9.6033 €
50 pck.
8.9369 €
150 pck.
8.5561 €
500 pck.
8.1158 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pica Dry Refills, type 4030
• For almost all surfaces, no matter if dry or wet, glossy or rough, dusty or oily, bright or dark
• Wipe clean from glossy surfaces with a damp cloth
• Leads are already sharpened
Content: 10 x Graphit
Technical specifications
Version | Graphit | |
Suitable for | alle Oberflächen | |
Accessory Type | Ersatzminen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96092000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |