4031 | Pica-Marker
Replacement refills, red for many surfaces, 4031
Order No.: 13L3446
EAN: 4260056150296
MPN:
4031
Pica DRY Minen-Set rot
Unit Price (€ / pck.)
11.1741 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
11.17 € *
Price list
Quantity
Price per unit*
1 pck.
11.1741 €
10 pck.
9.8294 €
50 pck.
9.1630 €
150 pck.
8.7584 €
500 pck.
8.3062 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pica Dry Refills, type 4031
• For almost all surfaces, no matter if dry or wet, glossy or rough, dusty or oily, bright or dark
• Wipe clean from glossy surfaces with a damp cloth
• Leads are already sharpened
• In a convenient and sturdy plastic box
• Protect from too high temperatures
Content: 10 x Red
Technical specifications
Accessory Type | Ersatzminen | |
Version | rot | |
Suitable for | viele Oberflächen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96082000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |