4032 | Pica-Marker
Replacement refills, yellow for many surfaces, 4032
Order No.: 13L3448
EAN: 4260056150302
MPN:
4032
Pica DRY Minen-Set gelb
Unit Price (€ / pck.)
11.7572 € *
Available: 6 pck.
Leadtime: On Request **
Total Price:
11.76 € *
Price list
Quantity
Price per unit*
1 pck.
11.7572 €
10 pck.
10.3411 €
50 pck.
9.6390 €
150 pck.
9.2225 €
500 pck.
8.7465 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pica Dry Refills, type 4032
• For almost all surfaces, no matter if dry or wet, glossy or rough, dusty or oily, bright or dark
• Wipe clean from glossy surfaces with a damp cloth
• Leads are already sharpened
• In a convenient and sturdy plastic box
• Protect from too high temperatures
Content: 10 x Yellow
Technical specifications
Version | gelb | |
Suitable for | viele Oberflächen | |
Accessory Type | Ersatzminen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96082000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |