505/04 | Pica-Marker
Pen holder for wooden pencils, 505/04
Order No.: 13L3436
EAN: 4260056156540
MPN:
505/04
Unit Price (€ / pc.)
11.4478 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.45 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4478 €
5 pcs.
10.3173 €
10 pcs.
9.1511 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quiver, Pencil, 505/04, Pica-Marker
Quiver & Blade in one
FEATURES
- Robust pencil quiver: matches all thick wooden pencils, no matter if oval, flat-oval, black-edge, triangular or hexagonal shape, no matter which length – even the smallest stump
- With integrated blade made of carbon steel, sharp as a razor for easy sharpening
- Durable clip with extra bracing for an extreme strong fixture at the trouser pocket
Technical specifications
Geeignet für | Holzstifte | |
Zubehörart | Stiftköcher |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 96091010 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |