588-10 | Pica-Marker
Chalk holder for chalk diameter from 11-12 mm, 588-10
Order No.: 13L3400
EAN: 4260056153280
MPN:
588-10
Kreidehalter f. 11-12mm Kreide
Unit Price (€ / pc.)
11.4716 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
11.47 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4716 €
10 pcs.
10.0912 €
50 pcs.
9.4010 €
150 pcs.
8.9845 €
500 pcs.
8.5323 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pica Classic Crayon Holder, type 588-10
• High-value crayon holder with push mechanism
• Suitable for crayons from 11 to 12 mm thickness
• Triangular shape - ergonomically rounded
• Shock-resistant plastic body, made of ABS
• Push button in signal color
• High-value clamp made of aluminum
Technical specifications
Geeignet für | Kreide Durchmesser von 11-12 mm | |
Zubehörart | Kreidehalter |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 96099090 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |