6045 | Pica-Marker

Replacement refills, red/graphite/white for many materials, 6045

Order No.: 13L3417
EAN: 4260056156144
MPN:
6045
6045 Pica-Marker Accessories for Labeling
Image may differ
Unit Price (€ / pc.)
15.6247 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.62 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6247 €
5 pcs.
14.0658 €
10 pcs.
12.5069 €
*incl. VAT plus shipping costs
**Subject to prior sale

Refill-Set, 6045, Pica-Marker

Features

  • Rectangular leads with 2 x 5 mm profile, 150 mm long
  • 12 refill leads each in a refill box for secure storage
  • Lead box with two wings to open for an easy and intuitive handling
Technical specifications
Version rot/Graphit/weiß
Suitable for viele Materialien
Accessory Type Ersatzminen
Logistics
Country of origin DE
Customs tariff number 96092000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes