6055 | Pica-Marker
Replacement refills, stonecutter for For dry and rough brickwork, stone and concrete, 6055
Order No.: 13L3425
EAN: 4260056155390
MPN:
6055
Unit Price (€ / pc.)
14.1372 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
14.14 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1372 €
5 pcs.
12.7211 €
10 pcs.
11.3050 €
*incl. VAT plus shipping costs
**Subject to prior sale
Refill-Set, 6055, Pica-Marker
Ideal for dry and rough brickwork, stone and concrete
Features
- Standard graphite leads in special hardness 10H
- Extremely hard and sturdy
- Rectangular leads with 2 x 5 mm profile, 150 mm long
- 12 refill leads each in a refill box for secure storage
Technical specifications
Version | Steinhauer | |
Suitable for | trockenes und raues Mauerwerk, Stein und Beton | |
Accessory Type | Ersatzminen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96092000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |