6070 | Pica-Marker

Replacement refills for many surfaces, 6070

Order No.: 13L3427
EAN: 4260056157462
MPN:
6070
6070 Pica-Marker Accessories for Labeling
Image may differ
Unit Price (€ / pc.)
15.6247 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.62 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6247 €
5 pcs.
14.0658 €
10 pcs.
12.5069 €
*incl. VAT plus shipping costs
**Subject to prior sale

Refill-Set, 6070, Pica-Marker

Features

  • Stable up to 70° C
  • Not suitable for glassy, glossy surfaces
  • Set of 12 summer leads assorted: 4 graphite FOR ALL 2B + 4 red + 4 yellow
  • Rectangular leads with 2 x 5 mm profile, 150 mm long
Technical specifications
Geeignet für viele Oberflächen
Zubehörart Ersatzminen
Logistics
Ursprungsland DE
Zolltarifnummer 96092000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes