991/054 | Pica-Marker

Replacement refills, permanent, fluo-orange for For dry and wet surfaces, 991/054

Order No.: 13L3492
EAN: 4260056153747
MPN:
991/054
991/054 Pica-Marker Accessories for Labeling
Image may differ
Unit Price (€ / pc.)
6.4498 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.45 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4498 €
5 pcs.
5.8310 €
10 pcs.
5.1289 €
*incl. VAT plus shipping costs
**Subject to prior sale

Refill-Set, 991/054, Pica-Marker

Water resistant multi use marking crayon

Features

  • For water resistant marking on almost all material surfaces, from glossy to very rough
  • Never dries out
  • Full performance at all times, from the first to the very last line
  • Most environment friendly due to low consumption and refill ability within seconds
Technical specifications
Ausführung permanent, fluo-orange
Geeignet für trockene und nasse Oberflächen
Zubehörart Ersatzminen
Logistics
Ursprungsland JP
Zolltarifnummer 96092000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes