991/52 | Pica-Marker
Replacement refills, permanent, white for marking pen, 991/52
Order No.: 13L3501
EAN: 4260056153761
MPN:
991/52
Unit Price (€ / pc.)
6.4498 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.45 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4498 €
5 pcs.
5.8310 €
10 pcs.
5.1289 €
*incl. VAT plus shipping costs
**Subject to prior sale
Refill-Set, 991/52, Pica-Marker
Water resistant multi use marking crayon
Features
- For water resistant marking on almost all material surfaces, from glossy to very rough
- Never dries out
- Full performance at all times, from the first to the very last line
- Most environment friendly due to low consumption and refill ability within seconds
Technical specifications
Ausführung | permanent, weiß | |
Geeignet für | Markierungsstift | |
Zubehörart | Ersatzminen |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 96092000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |