150/20 | Pica-Marker
Drill marker, 1.5 mm, for dry surfaces, 150/20
Order No.: 13L3465
EAN: 4260056150074
MPN:
150/20
Unit Price (€ / pc.)
136.2431 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Suitable for | trockene Oberflächen | |
Product type | Tieflochmarker | |
Line Thickness | 1.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96082000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |