150/41 | Pica-Marker

Drill marker, blue, 1.5 mm, 150/41

Order No.: 13L3459
EAN: 4260056150029
MPN:
150/41
150/41 Pica-Marker Markers, pens and crayons
Image may differ
Unit Price (€ / pc.)
9.1035 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
9.10 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1035 €
10 pcs.
8.0087 €
50 pcs.
7.4613 €
150 pcs.
7.1281 €
500 pcs.
6.7592 €
*incl. VAT plus shipping costs
**Subject to prior sale

Marker, 150/41, Pica-Marker

Pica-Ink Marker for Deep Holes Blue

FEATURES

  • Marks on almost all kinds of dry surfaces
  • Permanent alcohol-based ink , removable from glossy surfaces with alcohol and other usable solvents
  • Instantly water and abrasion resistant
Technical specifications
Colour blau
Product type Tieflochmarker
Line Thickness 1.5 mm
Logistics
Country of origin DE
Customs tariff number 96082000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes