150/46 | Pica-Marker
Drill marker, black, 1.5 mm, for dry surfaces, 150/46
Order No.: 13L3420
EAN: 4260056150012
MPN:
150/46
Pica INK Tieflochmarker schw.
Unit Price (€ / pc.)
9.0797 € *
Available: 34 pcs.
Leadtime: On Request **
Total Price:
9.08 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0797 €
10 pcs.
7.9849 €
50 pcs.
7.4375 €
150 pcs.
7.1162 €
500 pcs.
6.7354 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pica Ink Marker for Deep Holes, type 150/46
• Marks on all kinds of dry surfaces, especially those hard to reach
• Convenient quiver-cap with special clip for perfect one-hand-handling
• Permanent ink, removable with alcohol and other usable solvents
• Extended nib made of stainless steel - selfadjusting and patented: up to 3 times more marking capacity
by using 7 mm of the fibertip’s length of abrasion, instead of 2 mm
Technical specifications
Colour | schwarz | |
Suitable for | trockene Oberflächen | |
Product type | Tieflochmarker | |
Line Thickness | 1.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96082000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |