3021 | Pica-Marker
Pencil, 2.8 mm, for most surfaces, 3021
Order No.: 13L3455
EAN: 4260056150982
MPN:
3021
Unit Price (€ / pc.)
290.003 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Suitable for | die meisten Oberflächen | |
Product type | Bleistift | |
Line Thickness | 2.8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96092000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |