3030 | Pica-Marker

Pen, L 125 mm, for all material surfaces, 3030

Order No.: 13L3440
EAN: 4260056150371
MPN:
3030
Pica DRY Longlife AutomaticPen
3030 Pica-Marker Markers, pens and crayons
Image may differ
Unit Price (€ / pc.)
15.5295 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
15.53 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5295 €
10 pcs.
13.6612 €
50 pcs.
12.7330 €
150 pcs.
12.1618 €
500 pcs.
11.5549 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pica Dry Longlife Automatic Pen, type 3030

• Its special graphite lead makes marking possible on almost all surfaces, no matter if dry or wet, glossy or
rough, dusty or oily
• Wipe clean from glossy surfaces with a damp cloth
• Most versatile capabilities due to special color leads: for bright or dark surfaces, in watersoluble or
permanent
• Convenient quiver-cap with special clip for perfect one-hand-handling
• Patented: The integrated sharpener in the quiver-cap - always and immediately at hand
• High-value push mechanism for automatic lead feed in a stainless steel tube
• Leads most easy to refill from the back end
• Extremely long-lasting and sustainable due to high-quality manufacture and refill ability
Technical specifications
Suitable for alle Materialoberflächen
Length 125 mm
Product type Stift
Logistics
Country of origin DE
Customs tariff number 96089900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes