505/02 | Pica-Marker
Pencil holder, with 1 masonry pen, L 240 mm, 505/02
Order No.: 13L3433
EAN: 4260056152313
MPN:
505/02
Unit Price (€ / pc.)
8.3419 € *
Available: 0 pcs.
Leadtime: On Request **
Pocket pack, 505/02, Pica-Marker
Pica Pocket blister pack, 1 Pica Pocket, 1 Pica Classic stonemason pencil, 24 cm long, sharpened
Technical specifications
Version | mit 1 Steinhauerstift | |
Length | 240 mm | |
Product type | Bleistifthalter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96091010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |