520/41/SB | Pica-Marker
Permanent marker, blue, 4 mm, for permanent marking, 520/41/SB
Order No.: 13L3509
EAN: 4260056156601
MPN:
520/41/SB
Unit Price (€ / pc.)
2.1539 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
25 pcs.
1.8445 €
100 pcs.
1.7017 €
250 pcs.
1.6184 €
1000 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale
Marker, 520/41/SB, Pica-Marker
For permanent marking on almost all surfaces.
FEATURES
- Permanent alcohol-based ink
- Indelible after approx. 10 sec.
- Toluene and xylene free
- Waterproof
Technical specifications
Colour | blau | |
Suitable for | permanente Markierung | |
Product type | Permanentmarker | |
Line Thickness | 4 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 96082000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |