520/46 | Pica-Marker
Permanent marker, black, 4 mm, for permanent marking, 520/46
Order No.: 13L3510
EAN: 4260056152429
MPN:
520/46
Unit Price (€ / pc.)
1.3566 € *
Available: 10 pcs.
Leadtime: 1 Week **
Marker, 520/46, Pica-Marker
For permanent marking on almost all surfaces.
FEATURES
- Permanent alcohol-based ink
- Indelible after approx. 10 sec.
- Toluene and xylene free
- Waterproof
Technical specifications
Colour | schwarz | |
Suitable for | permanente Markierung | |
Product type | Permanentmarker | |
Line Thickness | 4 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 96082000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |