521/36 | Pica-Marker
Permanent marker, green, 6 mm, for permanent marking, 521/36
Order No.: 13L3512
EAN: 4260056152412
MPN:
521/36
Unit Price (€ / pc.)
1.5470 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
5 pcs.
1.5470 €
10 pcs.
1.4042 €
50 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale
Marker, 521/36, Pica-Marker
For permanent marking on almost all surfaces.
FEATURES
- Permanent alcohol-based ink
- Indelible after approx. 10 sec.
- Toluene and xylene free
- Waterproof
Technical specifications
Colour | grün | |
Suitable for | permanente Markierung | |
Product type | Permanentmarker | |
Line Thickness | 6 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 96082000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |