521/40/SB | Pica-Marker
Permanent marker, red, 6 mm, for permanent marking, 521/40/SB
Order No.: 13L3514
EAN: 4260056156571
MPN:
521/40/SB
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Leadtime: On Request **
Marker, 521/40/SB, Pica-Marker
For permanent marking on almost all surfaces.
FEATURES
- Permanent alcohol-based ink
- Indelible after approx. 10 sec.
- Toluene and xylene free
- Waterproof
Technical specifications
Colour | rot | |
Suitable for | permanente Markierung | |
Product type | Permanentmarker | |
Line Thickness | 6 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 96082000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |