521/41 | Pica-Marker

Permanent marker, blue, 6 mm, for permanent marking, 521/41

Order No.: 13L3515
EAN: 4260056152405
MPN:
521/41
521/41 Pica-Marker Markers, pens and crayons
Image may differ
Unit Price (€ / pc.)
1.071 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.071 €

Marker, 521/41, Pica-Marker

For permanent marking on almost all surfaces.

FEATURES

  • Permanent alcohol-based ink
  • Indelible after approx. 10 sec.
  • Toluene and xylene free
  • Waterproof
Technical specifications
Colour blau
Suitable for permanente Markierung
Product type Permanentmarker
Line Thickness 6 mm
Logistics
Country of origin CZ
Customs tariff number 96082000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes