524/36 | Pica-Marker
Paint-/industry marker, green, 4 mm, for permanent marking, 524/36
Order No.: 13L3529
EAN: 4260056153389
MPN:
524/36
Unit Price (€ / pc.)
3.1297 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.30 € *
Price list
Quantity
Price per unit*
10 pcs.
3.1297 €
100 pcs.
2.7489 €
250 pcs.
2.6418 €
1000 pcs.
2.4752 €
*incl. VAT plus shipping costs
**Subject to prior sale
Marker, 524/36, Pica-Marker
Industry Paint Marker
For permanent marking on almost all surfaces.
FEATURES
- Highly opaque marking color for contrasting lines
- Extremely lightfast
- Even for outdoor use
- Fast drying
- Difficult to remove
- Toluene and xylene free
Technical specifications
Colour | grün | |
Suitable for | permanente Markierung | |
Product type | Lack-/Industriemarker | |
Line Thickness | 4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96082000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |