524/40 | Pica-Marker

Paint-/industry marker, red, 4 mm, for permanent marking, 524/40

Order No.: 13L3530
EAN: 4260056153365
MPN:
524/40
524/40 Pica-Marker Markers, pens and crayons
Image may differ
Unit Price (€ / pc.)
3.5581 € *
Available: 61 pcs.
Leadtime: On Request **
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
10 pcs.
3.1297 €
100 pcs.
2.7489 €
250 pcs.
2.6418 €
1000 pcs.
2.4752 €
*incl. VAT plus shipping costs
**Subject to prior sale

Marker, 524/40, Pica-Marker

Industry Paint Marker

For permanent marking on almost all surfaces.

FEATURES

  • Highly opaque marking color for contrasting lines
  • Extremely lightfast
  • Even for outdoor use
  • Fast drying
  • Difficult to remove
  • Toluene and xylene free
Technical specifications
Colour rot
Suitable for permanente Markierung
Product type Lack-/Industriemarker
Line Thickness 4 mm
Logistics
Country of origin DE
Customs tariff number 96082000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes