524/41 | Pica-Marker
Paint-/industry marker, blue, 4 mm, for permanent marking, 524/41
Order No.: 13L3531
EAN: 4260056153372
MPN:
524/41
Unit Price (€ / pc.)
3.5581 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
7.12 € *
Price list
Quantity
Price per unit*
2 pcs.
3.5581 €
6 pcs.
3.1892 €
10 pcs.
2.8084 €
*incl. VAT plus shipping costs
**Subject to prior sale
Marker, 524/41, Pica-Marker
Industry Paint Marker
For permanent marking on almost all surfaces.
FEATURES
- Highly opaque marking color for contrasting lines
- Extremely lightfast
- Even for outdoor use
- Fast drying
- Difficult to remove
- Toluene and xylene free
Technical specifications
Colour | blau | |
Suitable for | permanente Markierung | |
Product type | Lack-/Industriemarker | |
Line Thickness | 4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96082000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |