524/46 | Pica-Marker

Paint-/industry marker, black, 4 mm, for permanent marking, 524/46

Order No.: 13L3533
EAN: 4260056153358
MPN:
524/46
524/46 Pica-Marker Markers, pens and crayons
Image may differ
Unit Price (€ / pc.)
3.0107 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
3.0107 €

Marker, 524/46, Pica-Marker

Industry Paint Marker

For permanent marking on almost all surfaces.

FEATURES

  • Highly opaque marking color for contrasting lines
  • Extremely lightfast
  • Even for outdoor use
  • Fast drying
  • Difficult to remove
  • Toluene and xylene free
Technical specifications
Colour schwarz
Suitable for permanente Markierung
Product type Lack-/Industriemarker
Line Thickness 4 mm
Logistics
Country of origin DE
Customs tariff number 96082000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes