528/46 | Pica-Marker
Permanent marker, black, 12 mm, for permanent marking, 528/46
Order No.: 13L3519
EAN: 4260056155574
MPN:
528/46
Unit Price (€ / pc.)
5.9500 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9500 €
10 pcs.
5.2241 €
100 pcs.
4.5815 €
250 pcs.
4.4149 €
1000 pcs.
4.1293 €
*incl. VAT plus shipping costs
**Subject to prior sale
Marker, 528/46, Pica-Marker
Permanent Marker XXL
FEATURES
- Permanent alcohol-based ink
- For permanent marking on almost all surfaces
- Waterproof and indelible after approx. 5 sec.
- Xylene and toluene free
- Difficult to remove
Technical specifications
Colour | schwarz | |
Suitable for | permanente Markierung | |
Product type | Permanentmarker | |
Line Thickness | 12 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 96082000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |