532/52/SB | Pica-Marker

Permanent pen, white, 2 mm, for permanent marking, 532/52/SB

Order No.: 13L3524
EAN: 4260056156755
MPN:
532/52/SB
Pica-Marker
532/52/SB Pica-Marker Markers, pens and crayons
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
25 pcs.
2.1658 €
100 pcs.
1.9873 €
250 pcs.
1.8921 €
1000 pcs.
1.7374 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pen, 532/52/SB, Pica-Marker

Marks immediately, no shaking, no pumping

FEATURES

  • Marks on most surfaces
  • Water resistant ink, water-based
  • Indelible after approx. 20 sec.
  • Toluene and xylene free
  • Versatile usability
Technical specifications
Farbe weiß
Geeignet für permanente Markierung
Produkt-Art Permanent-Stift
Strichstärke 2 mm
Logistics
Ursprungsland CZ
Zolltarifnummer 96082000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes